Eaton 240697 CAAE-01/01 Actuator 0-10V output for automation systems

Order Code:

02-6365

Brand: Eaton MPN: 240697 EAN-13: 4015082406974
Qty Unit Price (Inc VAT)
1+ £227.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton xComfort actuator is a versatile device suitable for controlling various electrical loads. Designed for smart home applications, it allows seamless integration with existing systems. This grey actuator is part of the CAAE-01/01 series, offering reliable performance in home automation projects.
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour Grey
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP20
Depth 28mm
Dimensions (W x H x D) 34 x 150 x 28 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 150mm
Hub Not required, optional for remote access
IP Rating IP20
Min. depth of built-in installation box 0mm
Model Base module
Mounting method Other
Mounting Type Recess-mount
Number of Outputs 1
Other bus systems xComfort
Output Current 20-20mA
Output Voltage 0-10V
Power supply (LOV) mains-powered
Series Eaton xComfort
Type Actuator
Width 34mm
Width in number of modular spacings 2
With bus connection TRUE
With LED indication TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot