Eaton 240696 xComfort blinds actuator 1380 W max safety features

Order Code:

02-6364

Brand: Eaton MPN: 240696 EAN-13: 4015082406967
Qty Unit Price (Ex VAT)
1+ £104.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Eaton 240696 blinds actuator is designed for automated control of blinds and shades. It features a maximum switching capacity of 1380 W, making it suitable for residential and commercial applications. This actuator is part of the xComfort series, ensuring reliable performance and ease of integration in smart home systems.
Bus module detachable TRUE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP20
Depth 26.2mm
Dimensions (W x H x D) 45.3 x 48.6 x 26.2 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 48.6mm
Hub Not required, optional for remote access
IP Rating IP20
Local operation/hand operation TRUE
Max. number of venetian-blind outputs 1
Max. switching capacity 1380W
Max. switching power 1380W
Min. depth of built-in installation box 26mm
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of Inputs 0
Other bus systems xComfort
Power Consumption 0.6W
Power supply (LOV) mains-powered
Radio frequency bidirectional TRUE
Series Eaton xComfort
Switching current (resistive) 6A
Type Blinds actuator
Type of current AC
Width 45.3mm
Width in number of modular spacings 3
With bus connection TRUE
With LED indication FALSE
With switch function FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot