Eaton 236962 RCBO 10A 240V AC 2-pin compact residual current breaker

MPN
236962
Brand
Eaton
EAN-13
4015082369620
Order Code
02-6346
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £157.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the RCBO, model number 236962, designed for electrical safety applications. This device features a 10 A current rating, a 0.03 A residual current, and operates at 240 V AC. It is typically used in residential and commercial installations to provide circuit protection and prevent electrical faults.
Type RCBO
Current Rating 10a
Voltage Rating - AC 240V AC
Tripping Characteristics C
Ambient temperature during operating -25-40°C
Anti-nuisance tripping version FALSE
Built-in depth 69.5mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 69.5mm
Differential current rating 0.03A
Disconnection characteristic Undelayed
Flush-mounted installation FALSE
Frequency 50 Hz
Leakage current type A
Misc Attribute 1-pole + N
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity according to EN 61009 10kA
Rated short-circuit breaking capacity according to IEC 60947-2 0kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10kA
Surge current capacity 0.25kA
Switch-off Capacity 10kA
Voltage Rating 240V
Voltage type AC
Width in number of modular spacings 2
With interlocking device FALSE

Reviews

Be the first to submit a review

Trustpilot