Eaton 236227 PXL-B10/2 circuit breaker 10A 400V AC 1pc

Image Representative of Range

Eaton 236227 PXL-B10/2 circuit breaker 10A 400V AC 1pc

MPN
236227
Brand
Eaton
EAN-13
4015082362270
Order Code
02-6332
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £42.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 236227 circuit breaker, model PXL-B10/2, is designed to handle 10 A with a 400 V AC capacity. This robust component provides reliable overcurrent protection for electrical installations. It is typically used in residential and commercial electrical circuits to safeguard against overloads and short circuits.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-55°C
Built-in depth 70.5mm
Colour Multicolour
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 2
Number of poles (total) 2
Number of protected poles 2
Overvoltage category 3
Pollution degree 2
Power loss 3.6W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 0kA
Switch-off Capacity 10kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot