Eaton 236063 PXL Circuit breaker 40 A 1-pin 230 V AC LS-switch

MPN
236063
Brand
Eaton
EAN-13
4015082360634
Order Code
02-6329
Country of Origin
Serbia
View Full Product Range (19)

Discontinued


The Eaton 236063 PXL-C40/1 is a circuit breaker designed for efficient electrical safety management, supporting a current rating of 40 A and operating at 230 V AC. It is ideal for safeguarding electrical circuits from overloads or short circuits in residential and commercial settings. This single-pole breaker ensures reliable protection for sensitive installations.
Type Circuit breaker
Current Rating 40A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -25-55°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 40A
Degree of protection (IP) IP20
Depth 70.5mm
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Misc Attribute Switchgear for domestic and commercial applications
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 3.4W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 0kA
Switch-off Capacity 10kA
Voltage Rating 230V
Voltage type AC
Width in number of modular spacings 1

Trustpilot