Eaton 231574 RA-C1-VP-PLM 3-pin bridge 1pc reliable connector

Image Representative of Range

Eaton 231574 RA-C1-VP-PLM 3-pin bridge 1pc reliable connector

MPN
231574
Brand
Eaton
EAN-13
4015082315740
Order Code
02-6315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 231574 3-pin bridge is designed for reliable electrical connectivity. It provides a secure connection between multiple circuit components, enhancing overall system efficiency. This component is ideal for use in industrial and electrical applications where dependable connections are critical.
Type 3-pin bridge
Number of Ways 3
Colour Other
Connection (type) Connector
Connections 3
Content 1
Current Rating (A) 20
Length (mm) 95mm
Misc Attribute RA-C1-VP-PLM
Nominal Current 20 A
Product Type Plug Connector
Temperature Range -15 to +50°C
Voltage Rating (V, V DC) 24 V
Weight (g, g/m) 0.114kg
Width (mm) 56

Reviews

Be the first to submit a review

Trustpilot