Eaton 231274 M22 Protective collar Black 1pc durable design

Image Representative of Range

Eaton 231274 M22 Protective collar Black 1pc durable design

MPN
231274
Brand
Eaton
EAN-13
4015082312749
Order Code
02-6313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eaton's M22-XGWK protective collar is a black, durable accessory designed to protect buttons and switches. It is typically used in industrial settings to enhance safety and reliability. The collar ensures secure operation by preventing accidental activation.
Type M22-XGWK
Accessory Type Protective collar
Colour Black
Compatible with (details) Push and select buttons
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XGWK

Reviews

Be the first to submit a review

Trustpilot