Eaton 231079-BK M22-XLED-T Ballast Black 1pc energy-efficient

Image Representative of Range

Eaton 231079-BK M22-XLED-T Ballast Black 1pc energy-efficient

MPN
231079-BK
Brand
Eaton
EAN-13
4015082310790
Order Code
02-6310
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton's M22-XLED-T ballast is a black, single-piece component designed for optimal lighting performance. It features robust construction suitable for industrial and commercial environments. Typically used in lighting solutions, it ensures reliable operation and energy efficiency.
Type Ballast
Factory colour Black
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot