Eaton 229749 Foot Switch/Buzzer 230V AC 6A IP67 Dia94xH101mm

Image Representative of Range

Eaton 229749 Foot Switch/Buzzer 230V AC 6A IP67 Dia94xH101mm

MPN
229749
Brand
Eaton
EAN-13
4015082297497
Order Code
11-7307
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £67.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
164 in stock, despatched in 4 working days

The Eaton 229749 is a foot switch with a buzzer designed for momentary (off/on) operations, and it operates on 230 V AC with a current rating of 6 A. With dimensions of 94 mm in diameter and 101 mm in height, it boasts an IP67 rating, making it suitable for use in rugged environments. This switch is ideal for industrial applications requiring hands-free operation and visual or auditory alerts.
Type Foot switch/Buzzer
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 6A
(Ø) 94mm
Actuating Force 40N
Colour cap Black
Connection Screws
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 4X
Dim (Ø x H) 94 mm x 101 mm
Durability 1 x 10 6 cycles
Height 101mm
Hole Diameter 0mm
IP Rating IP67
Lighting Type None
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 FAK-S/KC11/I
Misc Attribute 2 pressing
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Spring-return TRUE
Switch/button features Protruding
Switching Capacity 6 A/230V AC
Switching function latching FALSE
Switching Voltage 230V AC
Unlocking method None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot