Eaton 229304 CI-K2H-100-TS Enclosure rail mount 100x100x160mm grey-white

Eaton 229304 CI-K2H-100-TS Enclosure rail mount 100x100x160mm grey-white

Order Code:

02-6301

Brand: Eaton MPN: 229304 EAN-13: 4015082293048

Discontinued


The Eaton CI-K2H-100-TS enclosure, measuring 100 x 100 x 160 mm, is designed for rail mounting and comes in a grey-white and black finish. This enclosure, typically used in electrical and alarm device applications, provides secure housing for various components. The robust construction ensures durability, ideal for use in industrial settings.
Type Enclosure
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 100 x 100 x 160 mm
Housing Material Plastic
IP Rating IP65
Length 100mm
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Hard metric knockouts and control cable entry
Misc Attribute 2 CI-K2H-100-TS
Model Surface mounting
Recess diameter 16mm
Suitable for emergency stop TRUE
Switch/button features for rail mounting
Width 100mm
With transparent cover FALSE

Trustpilot