Eaton 229025 M22-XAM Sounder Constant Tone 1 piece Robust Reliable

MPN
229025
Brand
Eaton
EAN-13
4015082290252
Order Code
11-7296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eaton's M22-XAM sounder emits a continuous tone for signalling purposes. It operates at 18-30V, making it suitable for various industrial applications. This component is often used in switches and indicating devices to alert operators in control systems.
Type Sounder
Degree of protection (NEMA) Other
Loudness 83dB
Misc Attribute 1 Continuous tone
Misc Attribute 2 M22-XAM
Operating Voltage 18 - 30V DC/AC
Operating voltage AC 50 Hz 0-0V
Operating voltage AC 60 Hz 0-0V
Operating voltage DC 18-30V
Switch/button features Constant tone
Switching Voltage 30V DC/AC
Type of acoustic signal Continuous tone
Voltage DC
Weight 0

Reviews

Be the first to submit a review

Trustpilot