Eaton 220921 M22 Pushbutton Front ring PVC 1pc

Image Representative of Range

Eaton 220921 M22 Pushbutton Front ring PVC 1pc

MPN
220921
Brand
Eaton
EAN-13
4015082209216
Order Code
02-6283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.65
100+ £8.65
500+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's M22-DG-X pushbutton features a durable PVC front ring, designed for reliable operation in various environments. This switch is typically used in electrical control panels and automation systems. Its robust design makes it ideal for industrial and commercial applications.
Switch Function momentary
Type Pushbutton
IP Rating IP67/IP69K
Misc Attribute M22-DG-X
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot