Eaton 218165 Button cap Green M22-XD-G-X1 1pc

Image Representative of Range

Eaton 218165 Button cap Green M22-XD-G-X1 1pc

MPN
218165
Brand
Eaton
EAN-13
2050005034652
Order Code
02-6271
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Eaton button cap 218165 features a green colour and durable construction, designed for reliable use in industrial environments. It is ideal for replacing or upgrading control panel components, ensuring clear visual identification and operation. Typically used in machinery and equipment controls, this cap is part of the M22 series and is sold as a single piece.
Type Button caps
Accessory Type Button cap
Colour Green
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XD-G-X1
Print motif I
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot