Eaton 216983 KT-M16 Cable Router PE 1pcs durable cable organiser

Image Representative of Range

Eaton 216983 KT-M16 Cable Router PE 1pcs durable cable organiser

MPN
216983
Brand
Eaton
EAN-13
4015082169831
Order Code
02-6266
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Eaton KT-M16 cable router is a robust grommet designed for efficient cable management. It features durable construction, making it suitable for both residential and commercial electrical installations. This single-piece component ensures organised routing and protection of electrical cables in various applications.
Type Cable router
Colour Grey
Diameter 16.5mm
Dimensions (Ø) 16.5mm
IP Rating IP66
Material PE
Misc Attribute KT-M16
Weight 0

Reviews

Be the first to submit a review

Trustpilot