Eaton 216978 M22S Illuminated push button PVC front ring 1pc

Image Representative of Range

Eaton 216978 M22S Illuminated push button PVC front ring 1pc

MPN
216978
Brand
Eaton
EAN-13
4015082169787
Order Code
02-6265
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 216978 illuminated push button features a durable PVC front ring and is designed for reliable operation. It provides enhanced visibility in control panels and machinery applications. Typically used in industrial settings, it aids users by facilitating processes that require clear and immediate interaction.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Misc Attribute M22S-DLH-G-X1
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot