Eaton 216966 M22S Illuminated push button White PVC Front Ring

Image Representative of Range

Eaton 216966 M22S Illuminated push button White PVC Front Ring

MPN
216966
Brand
Eaton
EAN-13
4015082169664
Order Code
02-6259
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 216966 illuminated push button features a PVC front ring, offering durable and reliable switching. Its illuminated design makes it ideal for use in control panels and industrial machinery applications. This high-quality push button ensures enhanced visibility and functionality.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Misc Attribute M22S-DLH-W
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot