Eaton 216965 M22 Illuminated push button front ring PVC 1pc

Image Representative of Range

Eaton 216965 M22 Illuminated push button front ring PVC 1pc

MPN
216965
Brand
Eaton
EAN-13
4015082169657
Order Code
02-6258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.77
100+ £12.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 216965 M22-DLH-W is an illuminated push button with a front ring made of PVC. This durable switch is ideal for use in industrial and commercial control panels where visibility is crucial. Typical applications include machinery operation, process control, and automated systems.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Misc Attribute M22-DLH-W
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot