Eaton 216950 M22 Illuminated Push Button Front Ring PVC 1pc

Image Representative of Range

Eaton 216950 M22 Illuminated Push Button Front Ring PVC 1pc

MPN
216950
Brand
Eaton
EAN-13
4015082169503
Order Code
02-6252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton 216950 M22-DRL-Y is an illuminated push button switch featuring a durable PVC front ring. This component is ideal for use in control panels or machinery where visibility and ease of operation are crucial. As a reliable interface solution, it enhances user interaction in various industrial and commercial applications.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Colour Yellow
Misc Attribute M22-DRL-Y
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot