Eaton 216946 M22 illuminated push button with PVC front ring

Image Representative of Range

Eaton 216946 M22 illuminated push button with PVC front ring

MPN
216946
Brand
Eaton
EAN-13
4015082169466
Order Code
02-6249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Eaton's M22-DRL-R is an illuminated push button featuring a PVC front ring, designed for high visibility in control panels. The push button is ideal for applications requiring clear visual indicators in both industrial and commercial settings. This durable switch provides reliable performance and easy integration into existing systems.
Switch Function latch
Type Illuminated push button
IP Rating IP67/IP69K
Colour Red
Misc Attribute M22-DRL-R
Recess Diameter 22mm
Switch/button features Front ring (PVC)
Weight 0

Reviews

Be the first to submit a review

Trustpilot