Eaton 216938 M22-DL-G-X1 Pushbutton Green 1 piece Robust Control

MPN
216938
Brand
Eaton
EAN-13
2050000732089
Order Code
11-7289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton M22-DL-G-X1 pushbutton is a green, lighted switch designed for easy pressing and use in control panels. It features dimensions of 29.7mm in diameter and 10mm in height, making it compact and efficient. Ideal for use in instruction, indication devices, and other switch applications.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Bulb Type LED (monochrome)
Colour Green
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Green
Height 10mm
Lighting Type Area illumination
Misc Attribute 1 M22-DL-G-X1
Misc Attribute 2 Pressing
Print motif I

Reviews

Be the first to submit a review

Trustpilot