Eaton 216936-RD M22-DL Pushbutton Red 1 piece SPST Momentary Switch

MPN
216936-RD
Brand
Eaton
EAN-13
2050000732072
Order Code
11-7288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Eaton 216936-RD M22-DL-R-X0 pushbutton is an illuminated red switch, typically used in instruction and indication devices. Its compact design, with dimensions of 29.7mm in diameter and 10mm in height, makes it suitable for various components and control panels. This pushbutton is commonly applied in industrial settings for operators to easily activate and control machinery or equipment.
Type Pushbutton
Contact Configuration SPST
Switch Function Momentary
Mounting Panel
Voltage Rating N/A
Illumination Red
Panel Cutout Dimensions 12
(Ø) 29.7mm
Bulb Type LED (monochrome)
Colour Red
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Red
Height 10mm
IP Rating IP67
Lighting Type Area illumination
Misc Attribute 1 M22-DL-R-X0 M22
Misc Attribute 2 M22-DL-R-X0
Misc Attribute 3 Pressing
Print motif 0

Reviews

Be the first to submit a review

Trustpilot