Eaton 216929-YE M22-DL-Y Pushbutton Yellow 1 piece

MPN
216929-YE
Brand
Eaton
EAN-13
2050000732058
Order Code
11-7286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.11
10+ £10.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Eaton M22-DL-Y pushbutton is a yellow switch designed for pressing applications. It measures 29.7x10 mm and is commonly used in instruction and indication devices. Typical applications include components for control panels and machinery operation.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Bulb Type LED (monochrome)
Colour Yellow
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Yellow
Height 10mm
Lighting Type Area illumination
Misc Attribute 1 M22-DL-Y
Misc Attribute 2 Pressing
Print motif None

Reviews

Be the first to submit a review

Trustpilot