Eaton 216929 M22 Illuminated push button yellow PVC front ring

Image Representative of Range

Eaton 216929 M22 Illuminated push button yellow PVC front ring

MPN
216929
Brand
Eaton
EAN-13
4015082169299
Order Code
02-6240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Eaton 216929 is an illuminated push button switch featuring a PVC front ring. It is ideal for applications requiring visual indication and control, such as machinery and industrial equipment. Produced by Eaton, this durable switch ensures reliable operation and clear signalling with its illumination feature.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Colour Yellow
Misc Attribute M22-DL-Y
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot