Eaton 216928-1 M22S Illuminated push button PVC front ring 1 piece

Image Representative of Range

Eaton 216928-1 M22S Illuminated push button PVC front ring 1 piece

MPN
216928-1
Brand
Eaton
EAN-13
4015082169282
Order Code
02-6239
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 216928-1 is an illuminated push button switch with a PVC front ring. It is ideal for both industrial and commercial applications requiring user interface controls. This durable component enhances visibility and functionality in control panels.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Misc Attribute M22S-DL-G
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot