Eaton 216925 M22-DL-R Pushbutton Red 1 piece(s)

MPN
216925
Brand
Eaton
GTIN-14
02050000732034
Order Code
11-7284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Eaton 216925 M22-DL-R pushbutton is an illuminated red switch ideal for control panels. It is typically used in industrial settings for machine operation and indication purposes. The compact dimensions of 29.7x10mm make it suitable for various pressing applications.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Bulb Type LED (monochrome)
Colour Red
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Red
Height 10mm
Lighting Type Area illumination
Misc Attribute 1 M22-DL-R
Misc Attribute 2 Pressing
Print motif None

Reviews

Be the first to submit a review

Trustpilot