Eaton 216863 M22 Selector Rotary Switch Black Front Ring PVC 1pc

Image Representative of Range

Eaton 216863 M22 Selector Rotary Switch Black Front Ring PVC 1pc

MPN
216863
Brand
Eaton
EAN-13
4015082168636
Order Code
02-6220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 216863 M22-WR3 selector switch features a durable PVC front ring in black. It is designed for use as a rotary switch in various electrical applications. Typical applications include industrial control panels and automation systems.
Type Selector
Factory colour Black
IP Rating IP66
Misc Attribute M22-WR3
Operation type Rotary switch
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot