Eaton 216853 M22 Selector Switch Black PVC Rotary Front Ring 1pc

Image Representative of Range

Eaton 216853 M22 Selector Switch Black PVC Rotary Front Ring 1pc

MPN
216853
Brand
Eaton
EAN-13
4015082168537
Order Code
02-6216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton manufactures the 216853 M22-W selector switch, featuring a black front ring and crafted from PVC. The rotary switch is designed for reliable operation in control panels and industrial equipment. It is typically used for controlling machinery and systems in various industrial applications.
Type Selector
Factory colour Black
IP Rating IP66
Misc Attribute M22-W
Operation type Rotary switch
Recess Diameter 22.5mm
Switch Function Momentary
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot