Eaton 216851-1 M22 Series Selector Switch Black/Blue 3-position Maintained

MPN
216851-1
Brand
Eaton
GTIN-14
02050000731853
Order Code
11-7268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.64 £16.70
10+ £15.32
100+ £14.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Eaton 216851-1 M22-WRLK3-B illuminated selector switch actuator is a black and blue switch with thumb-grip, three positions and maintained toggle switch action. Designed for easy installation, it is part of the M22 series, featuring a durable design suitable for industrial control panels and machinery operations. Ideal for industrial environments, it provides reliable performance in switching operations.
Type Pushbutton
Bulb Type LED (monochrome)
Colour Blue
Connection External contact
Illumination Illuminated
IP Rating IP66
Lighting Type Spot lighting
Misc Attribute 1 M22-WRLK3-B
Misc Attribute 2 Snap-in
Mounting Panel
Print motif Arrow symbol
Switch Function latch

Reviews

Be the first to submit a review

Trustpilot