Eaton 216847-1 M22 Series Selector Switch Black/Green 3-position Maintained

MPN
216847-1
Brand
Eaton
GTIN-14
02050000731839
Order Code
11-7266
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton M22-WRLK3-G illuminated selector switch actuator is a black and green switch with thumb-grip, three positions and maintained toggle switch action. Designed for easy installation, it is part of the M22 series, featuring a durable design suitable for industrial control panels and machinery operations. Ideal for industrial environments, it provides reliable performance in switching operations.
Type Pushbutton
Bulb Type LED (monochrome)
Colour Green
Connection External contact
Illumination Green
IP Rating IP66
Lighting Type Spot lighting
Misc Attribute 1 M22-WRLK3-G
Misc Attribute 2 Snap-in
Mounting Panel
Print motif Arrow symbol
Switch Function latch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot