Eaton 216845-1 M22 Series Selector Switch Black/Red 3-position Maintained

MPN
216845-1
Brand
Eaton
GTIN-14
02050000731822
Order Code
11-7265
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 216845-1 M22-WRLK3-R illuminated selector switch actuator is a black and red switch with thumb-grip, three positions and maintained toggle switch action. Designed for easy installation, it is part of the M22 series, featuring a durable design suitable for industrial control panels and machinery operations. Ideal for industrial environments, it provides reliable performance in switching operations.
Type Pushbutton
Bulb Type LED (monochrome)
Colour Red
Connection External contact
IP Rating IP66
Lighting Type Spot lighting
Misc Attribute 1 M22-WRLK3-R
Misc Attribute 2 Snap-in
Print motif Arrow symbol
Switch Function latch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot