Eaton 216831-1 M22 Selector Switch Black/Blue 1 piece Maintained

MPN
216831-1
Brand
Eaton
GTIN-14
02050000731808
Order Code
11-7264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.05
10+ £16.74
100+ £16.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 216831-1 M22-WRLK-B illuminated selector switch is a black and blue switch actuator with thumb-grip, two positions and maintained toggle switch action. Designed for easy installation, it is part of the M22 series, featuring a durable design suitable for industrial control panels and machinery operations. Ideal for industrial environments, it provides reliable performance in switching operations.
Type Pushbutton
Bulb Type LED (monochrome)
Colour Blue
Connection External contact
IP Rating IP66
Lighting Type Spot lighting
Misc Attribute 1 M22-WRLK-B
Misc Attribute 2 Snap-in
Print motif Arrow symbol
Switch Function latch

Reviews

Be the first to submit a review

Trustpilot