Eaton 216827 M22 Selector Front ring PVC toggle black 1pc

Image Representative of Range

Eaton 216827 M22 Selector Front ring PVC toggle black 1pc

MPN
216827
Brand
Eaton
EAN-13
4015082168278
Order Code
02-6204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £26.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Eaton selector switch, model 216827 M22-WRLK-G, features a black PVC toggle and is designed for reliable operation in control panels. This durable switch is ideal for industrial applications where precise selection control is needed. Suitable for both commercial and manufacturing environments, it provides robust performance and easy installation.
Type Selector
Colour Green
Factory colour Black
IP Rating IP66
Misc Attribute M22-WRLK-G
Operation type Toggle
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot