Eaton 216826 M22S-WRLK-R Selector Toggle Black PVC Front Ring 1pc

Image Representative of Range

Eaton 216826 M22S-WRLK-R Selector Toggle Black PVC Front Ring 1pc

MPN
216826
Brand
Eaton
EAN-13
4015082168261
Order Code
02-6203
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Inc VAT)
1+ £24.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's black PVC toggle selector front ring, part number 216826, is designed for reliable switch operation. This component is typically used in industrial control panels for selecting and switching applications. Its sturdy construction ensures long-lasting performance in rigorous environments.
Type Selector
Case Colour Black
Colour Red
Factory colour Black
IP Rating IP66
Misc Attribute M22S-WRLK-R
Operation type Toggle
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot