Eaton 216825 M22 Selector Front Ring Toggle Black 1pc PVC

Image Representative of Range

Eaton 216825 M22 Selector Front Ring Toggle Black 1pc PVC

MPN
216825
Brand
Eaton
EAN-13
4015082168254
Order Code
02-6202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £26.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton selector switch, model number M22-WRLK-R, features a black PVC toggle front ring. It is typically used in control panels for machinery and equipment, providing a reliable interface for operator interaction. This durable component is designed for easy installation and long-lasting performance in industrial environments.
Type Selector
Colour Red
Factory colour Black
IP Rating IP66
Misc Attribute M22-WRLK-R
Operation type Toggle
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)
Weight 0.01

Reviews

Be the first to submit a review

Trustpilot