Eaton 216772-1 M22 Light Attachment Red 1 piece Illuminated Accessory

MPN
216772-1
Brand
Eaton
EAN-13
2050000731723
Order Code
11-7258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Eaton M22-L-R is a red light attachment designed for industrial applications. Manufactured by Eaton, it provides clear visual indication in control panels. It is commonly used in machinery and electrical systems for signalling purposes.
Type Light attachment
(Ø) 29.7mm
Colour Red
Dimensions (Ø x H) 29.7 mm x 11.5 mm
Height 11.5mm
IP Rating IP67
Lamp/Lens Colour Red
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 M22-L-R
Misc Attribute 2 Round
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot