Eaton 216771-1 M22 Light Attachment White 1 piece(s)

MPN
216771-1
Brand
Eaton
EAN-13
2050000731716
Order Code
11-7257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Eaton M22-L-W is a white light attachment designed for versatile use. Eaton guarantees reliability and quality with this single-piece component. It is typically utilised in industrial control panels for visual indication purposes.
Type Light attachment
Lamp/Lens Colour White
(Ø) 29.7mm
Dimensions (Ø x H) 29.7 mm x 11.5 mm
Height 11.5mm
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 M22-L-W
Misc Attribute 2 Round
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot