Eaton 216704-WH M22-DDL-WS Double Head Pushbutton White/Black

Image Representative of Range

Eaton 216704-WH M22-DDL-WS Double Head Pushbutton White/Black

MPN
216704-WH
Brand
Eaton
EAN-13
4064161264288
Order Code
11-7255
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eaton 216704-WH M22-DDL-WS is a double head pushbutton switch in white and black, designed for use in control panels. It features robust construction for reliable operation in industrial environments. Typical applications include machinery control and other automated systems requiring manual input.
Switch Function momentary
Type Double head pushbutton
IP Rating IP66
Bulb Type LED (monochrome)
Colour White, Black
Connection External contact
Lighting Type Area illumination
Misc Attribute 1 M22-DDL-WS
Misc Attribute 2 Pressed
Print motif None

Reviews

Be the first to submit a review

Trustpilot