Eaton 216698 M22-DDL-GR Double Head Pushbutton Green/Red

Image Representative of Range

Eaton 216698 M22-DDL-GR Double Head Pushbutton Green/Red

MPN
216698
Brand
Eaton
EAN-13
2050000731679
Order Code
11-7253
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.37 £17.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Eaton 216698 M22-DDL-GR is a double head pushbutton switch featuring green and red actuators. It is ideal for use in control panels where clear indication and reliable operation are required. This component is suitable for industrial applications demanding durable and easy-to-use control solutions.
Switch Function momentary
Type Double head pushbutton
IP Rating IP66
Bulb Type LED (monochrome)
Colour Green, Red
Connection External contact
Lighting Type Area illumination
Misc Attribute 1 M22-DDL-GR
Misc Attribute 2 Pressed
Print motif None

Reviews

Be the first to submit a review

Trustpilot