Eaton 216632 M22-DR-S-X0 Pushbutton Black 1 piece(s)

MPN
216632
Brand
Eaton
EAN-13
2050000731655
Order Code
11-7251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 216632 M22-DR-S-X0 Pushbutton is a black switch, measuring 29.7x10mm, designed for snap-in installation. It is suitable for use in instruction and indication devices, commonly found in industrial and automation applications. The component is ideal for systems requiring a durable and reliable pushbutton interface.
Switch Function latch
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Black
Height 10mm
Lighting Type None
Misc Attribute 1 M22-DR-S-X0
Misc Attribute 2 Snap-in
Print motif 0

Reviews

Be the first to submit a review

Trustpilot