Eaton 216624 Pushbutton M22S-DR-B Front Ring PVC 1pc

Image Representative of Range

Eaton 216624 Pushbutton M22S-DR-B Front Ring PVC 1pc

MPN
216624
Brand
Eaton
EAN-13
4015082166243
Order Code
02-6148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £12.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 216624 pushbutton features a durable PVC front ring and is designed for single-use applications. This switch is often used within control panels to provide reliable operation. As a robust component, it is suitable for industrial and commercial environments.
Switch Function momentary
Type Pushbutton
IP Rating IP67/IP69K
Misc Attribute M22S-DR-B
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot