Eaton 216623-BU M22-DR-B Pushbutton Blue 1 piece Durable and Stylish

MPN
216623-BU
Brand
Eaton
EAN-13
2050000731624
Order Code
11-7249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.57
10+ £11.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton M22-DR-B pushbutton is a blue switch component with dimensions of 29.7mm by 10mm, designed for snap-in installation. Typically used in control panels, this pushbutton is ideal for various industrial and commercial applications requiring reliable user interaction. Notable for its robust construction, it ensures consistent performance in demanding environments.
Switch Function latch
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Blue
Height 10mm
Lighting Type None
Misc Attribute 1 M22-DR-B
Misc Attribute 2 Snap-in
Print motif None

Reviews

Be the first to submit a review

Trustpilot