Eaton 216619-GN M22 Pushbutton Green 1 piece Illuminated Control Button

MPN
216619-GN
Brand
Eaton
EAN-13
4015082166199
Order Code
11-7247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.74
10+ £11.57
100+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Eaton 216619-GN M22-DR-G is a green pushbutton switch designed for use in control panels and industrial applications. This component features a polished finish and measures 29.7x10mm, with a convenient snap-in installation. It's commonly used as an instruction or indication device within various equipment.
Switch Function latch
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Green
Height 10mm
Lighting Type None
Misc Attribute 1 M22-DR-G
Misc Attribute 2 Snap-in
Print motif None

Reviews

Be the first to submit a review

Trustpilot