Eaton 216617 M22 Pushbutton Red Single Piece

MPN
216617
Brand
Eaton
EAN-13
2050000731594
Order Code
11-7246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Eaton 216617 M22-DR-R is a red pushbutton switch designed for easy snap-in installation. Measuring 29.7x10 mm, this component is typically used in control panels and industrial equipment for operation indication or machine control. With its robust design, it is well-suited for environments requiring durable and reliable switch functionality.
Switch Function latch
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Red
Height 10mm
Lighting Type None
Misc Attribute 1 M22-DR-R
Misc Attribute 2 Snap-in
Print motif None

Reviews

Be the first to submit a review

Trustpilot