Eaton 216611-WH M22 Pushbutton White 1 piece Single Polished Button

MPN
216611-WH
Brand
Eaton
GTIN-14
02050000731563
Order Code
11-7244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.21
10+ £8.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eaton manufactures the 216611-WH M22-D-W-X1 pushbutton, which is flat, white, and measures 29.7x10mm. This pushbutton is ideal for use in instruction and indication devices, switches, and buttons. It is a reliable component for signalling control panels and machinery interfaces.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour White
Height 10mm
Lighting Type None
Misc Attribute 1 M22-D-W-X1
Misc Attribute 2 Pressed
Print motif I

Reviews

Be the first to submit a review

Trustpilot