Eaton 216607 M22-D Pushbutton Green 1 piece Durable User-Friendly

MPN
216607
Brand
Eaton
EAN-13
2050000731549
Order Code
11-7243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Eaton 216607 M22-D-G-X1 is a green pushbutton designed for use in consoles, with dimensions of 29.7x10 mm. It is typically used in industrial applications for controlling machinery and equipment. This switch is part of the components range including switches and buttons, offering reliable actuation for operator panels.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Green
Height 10mm
Lighting Type None
Misc Attribute 1 M22-D-G-X1
Misc Attribute 2 Pressed
Print motif I

Reviews

Be the first to submit a review

Trustpilot