Eaton 216602 M22-D-X Pushbutton Round 1pc

Image Representative of Range

Eaton 216602 M22-D-X Pushbutton Round 1pc

MPN
216602
Brand
Eaton
EAN-13
2050005032443
Order Code
02-6138
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Inc VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Eaton M22-D-X pushbutton switch features a round design. It is a durable component suitable for control panels. Commonly used in industrial and commercial applications.
Switch Function momentary
Type Pushbutton
(Ø) 29.7mm
Actuating Force 5N
Board thickness (max.) 6mm
Casing/button colour Chrome
Connection External contact
Dim (Ø) 29.7mm
Durability 5 x 10 6 cycles
IP Rating IP67
Lighting Type None
Material Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M22-D-X
Print motif None
Recess depth 19mm
Recess Diameter 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot