Eaton 216598-YE M22 Pushbutton Yellow 1 Piece

MPN
216598-YE
Brand
Eaton
EAN-13
2050000731518
Order Code
11-7242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Eaton manufactures the M22-D-Y pushbutton, a yellow switch component with dimensions of 29.7x10mm. It is designed for use in various instruction, indication, and fumbling devices. This pushbutton is typically utilised in control panels for machinery or industrial applications.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Yellow
Height 10mm
Lighting Type None
Misc Attribute 1 Fumbling
Misc Attribute 2 M22-D-Y
Print motif None

Reviews

Be the first to submit a review

Trustpilot