Eaton 216553 M22-H6 Housing 6 slots Grey 1pc

Image Representative of Range

Eaton 216553 M22-H6 Housing 6 slots Grey 1pc

MPN
216553
Brand
Eaton
EAN-13
4015082165536
Order Code
02-6122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Eaton's M22-H6 Housing features six installation slots and comes in a grey colour. It is ideal for organising and protecting electrical components and controls. Often used in industrial and commercial settings, it ensures efficient and secure component management.
IP Rating IP40
Type Housing
Degree of protection (NEMA) 12
Factory colour Grey
Lockable FALSE
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-H6
Number of appliances to build in 6
Switch/button features 6 installation slots

Reviews

Be the first to submit a review

Trustpilot