Eaton 216532 M22 Pushbutton 1pc durable design easy installation

Image Representative of Range

Eaton 216532 M22 Pushbutton 1pc durable design easy installation

MPN
216532
Brand
Eaton
EAN-13
4015082165321
Order Code
02-6108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £93.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton M22-I3-M1 pushbutton is a robust control device manufactured by Eaton, ideal for various industrial applications. It features a durable design suitable for high-use environments and offers reliable performance. Commonly used for machine control panels, it enhances user interaction through a straightforward interface.
IP Rating IP67/IP69K
Type Pushbutton
Colour housing cover Grey
Degree of protection (NEMA) 4X, 13
Housing colour Grey
Housing Material Plastic
Material Plastic
Misc Attribute M22-I3-M1
Number of command positions 3
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 0
Number of push buttons 3
Number of selector switches 0
Rated control supply voltage AC 50 Hz 115-500V
Rated control supply voltage AC 60 Hz 115-500V
Rated control supply voltage DC 24-220V
Suitable for emergency stop FALSE
Weight 0

Reviews

Be the first to submit a review

Trustpilot