Eaton 216526 M22 Series Keyed Button Grey 1pc

Image Representative of Range

Eaton 216526 M22 Series Keyed Button Grey 1pc

MPN
216526
Brand
Eaton
EAN-13
4015082165260
Order Code
02-6106
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £82.26 £80.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Eaton keyed button is a grey control device designed for secure operational use. It features a durable locking mechanism suited for environments requiring restricted access. Commonly utilised in industrial machinery, it ensures authorised operation in critical control settings.
IP Rating IP66
Type Keyed button
Colour housing cover Grey
Connection Screws
Degree of protection (NEMA) 4X, 13
Factory colour Grey
Housing colour Grey
Housing Material Plastic
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-WRS/KC11/I
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of indicator lights 0
Number of key switches 1
Number of mushroom-shaped push-buttons 0
Number of push buttons 0
Number of selector switches 1
Rated control supply voltage AC 50 Hz 115-500V
Rated control supply voltage AC 60 Hz 115-500V
Rated control supply voltage DC 24-220V
Suitable for emergency stop FALSE

Reviews

Be the first to submit a review

Trustpilot